PDP SEO Portlet

SIT5000AICGE-33E0-16.000000Y

STANDARD FREQUENCY HIGH PERFORMANCE MEMS VCTCXO (5 PPM), -40 TO 85C, 2520, 5PPM, 3.3V, 16MHZ, OE, FIXED FREQUENCY, SOFTEDGE, SMD

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT5000AICGE-33E0-16.000000Y
Secondary Manufacturer Part#: SIT5000AICGE-33E0-16.000000Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT5000 is a highly flexible high performance Voltage Controlled, Temperature Compensated MEMS Oscillator ( MEMS VCTCXO) with LVCMOS/LVTTL/HCMOS compatible output. This device supports a list of 26 standard frequencies along any combination of voltage (1.8V, 2.5V-3.3V), stability (±5 ppm) and 4-pin packages (2520, 3225, 5032, 7050). It provides superior shock and vibration resistance, and 2 FIT reliability that is 10 times better than crystal VCTCXO and TCXO oscillators and is ideal for high reliability applications in telecom, networking, wireless and embedded. SiTime's MEMS devices are 100% compatible with legacy quartz crystal VCTCXO and TCXO oscillators in footprint and package, and replace these devices without any design changes.

  • 27 standard frequencies between 10 MHz and 40 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based (VC)TCXO
  • Frequency stability as low as ±5 ppm. Contact SiTime for tighter stability options
  • Low phase jitter: 0.5 ps (12 kHz to 20 MHz)
  • LVCMOS compatible output with Soft Edge™ option for EMI reduction
  • Voltage control, standby, output enable or no connect modes
  • Standard 4-pin packages: 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm
  • Outstanding silicon reliability of 2 FIT, 10 times better than quartz
  • Pb-free, RoHs and REACH compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.11018
2000+
$2.09942
4000+
$2.08865
8000+
$2.07789
16000+
$2.06712