PDP SEO Portlet

SIT3922AI-2CF-33NM250.000000T

DIGITALLY CONTROLLED DIFFERENTIAL OSCILLATOR (DCXO), -40 TO 85C, 5032, 10PPM, 3.3V, 250MHZ, 25 PPM PR, LVDS, SMD

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT3922AI-2CF-33NM250.000000T
Secondary Manufacturer Part#: SIT3922AI-2CF-33NM250.000000T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT3922 is a highly flexible, high frequency Digitally Controlled Differential Oscillator (DCXO)·that supports LVPECL and LVDS output signaling types. This differential oscillator covers any frequency between·220 to 625 MHz, with best-in-class RMS phase jitter of <0.5 ps. This oscillator provides an extremely wide pull range up to ±1600 PPM with superior pull range linearity of 0.1% which is 100 times better than quartz crystal VCXOs, thereby simplifying PLL and clock synchronization design. The SiT3922 uses a 1-wire interface to communicate the control data into the DCXO. Unlike quartz or SAW based traditional oscillators, the SiT3922 is available in any combination of voltage (2.5V·or 3.3V), frequency stability (±10, ±25 or ±50 PPM) and package (5032 or 7050) options.

  • Factory programmable between 220 MHz and 625 MHz accurate to 6 decimal places
  • Digital controlled pull range
  • Widest pull range options: ±25, ±50, ±100, ±200, ±400, ±800, ±1600 ppm
  • Superior pull range linearity of <= 1%, 10 times better than quartz
  • <0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 mm x 2.5 mm, 5.0 mm x 3.2 mm and 7.0 mm x 5.0 mm
  • For frequencies lower than 220 MHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$38.6045