PDP SEO Portlet

SIT3921AI-1CF-33NZ174.703084T

DIGITALLY CONTROLLED DIFFERENTIAL OSCILLATOR (DCXO), -40 TO 85C, 5032, 10PPM, 3.3V, 174.703084MHZ

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT3921AI-1CF-33NZ174.703084T
Secondary Manufacturer Part#: SIT3921AI-1CF-33NZ174.703084T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT3921 is a highly flexible Digitally Controlled Differential Oscillator (DCXO) that supports LVPECL and LVDS output signaling types. This differential oscillator covers any frequency between 1 to 220 MHz, with best-in-class RMS phase jitter of <0.5 ps. This oscillator provides superior pull range linearity of 0.1% which is 100 times better than quartz crystal VCXOs, thereby simplifying PLL and clock synchronization design. The SiT3921 uses a 1-wire interface to communicate the control data into the chip. Unlike quartz or SAW based traditional oscillators, the SiT3921 is available in any combination of voltage (2.5V or 3.3V), frequency stability (±10, ±25 or ±50 PPM) and package (3225, 5032 or 7050) options.

  • Factory programmable between 1 MHz and 220 MHz accurate to 6 decimal places
  • Digital controlled pull range
  • Widest pull range options: ±25, ±50, ±100, ±200, ±400, ±800, ±1600 ppm
  • Superior pull range linearity of <= 1%, 10 times better than quartz
  • < 1ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 mm x 2.5 mm, 5.0 mm x 3.2 mm and 7.0 mm x 5.0 mm
  • For frequencies higher than 220 MHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$37.21684
6000+
$36.90032
12000+
$36.71109
24000+
$36.52185
48000+
$36.33262