PDP SEO Portlet

SIT3907AC-22-18NH-24.576000X

DIGITALLY CONTROLLED OSCILLATOR (DCXO), -20 TO 70C, 3225, 25PPM, 1.8V, 24.576MHZ, 200 PPM PR, SMD

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT3907AC-22-18NH-24.576000X
Secondary Manufacturer Part#: SIT3907AC-22-18NH-24.576000X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT3907 is a highly flexible, high performance Digitally Controlled Oscillator (DCXO) with LVCMOS/LVTTL compatible output. This programmable device supports any frequencies, 1-220 MHz, along with any combination of voltage (1.8V, 2.5V-3.3V), pull range (±25PPM to ±200PPM) and package (3225, 5032, 7050). It provides superior pull range linearity of 0.01% which is 1000 times better than quartz crystal VCXOs, thereby simplifying PLL and clock synchronization design. The SiT3907 uses a 1-wire interface to communicate the control data into the chip. It comes in 3 industry standard package sizes, 4-pin 3.2x2.5 mm, and 6-pin 5.0x3.2 or 7.0x5.0 mm.

  • Factory programmable between 1 MHz and 220 MHz
  • Digitally controlled pull range: ±25, ±50, ±100, ±200, ±400, ±800, ±1600 PPM
  • Eliminate the need for an external DAC
  • Superior pull range linearity of <= 0.01%
  • LVCMOS/LVTTL compatible output
  • Three industry-standard packages: 3.2 mm x2.5 mm (4-pin), 5.0 mm x 3.2 mm (6-pin), 7.0 mm x 5.0 mm (6-pin)
  • Programmable drive strength to reduce EMI
  • Outstanding silicon reliability of 2 FIT

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$6.40587