SIT3821AI-2D2-33EB192.000000T
HIGH PERFORMANCE DIFFERENTIAL MEMS VCXO (1 TO 220 MHZ), -40 TO 85C, 7050, 25PPM, 3.3V, 192MHZ, OE
Click image to enlarge
Manufacturer:SiTime
Product Category:
Crystals/Oscillators/Resonators, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: SIT3821AI-2D2-33EB192.000000T
- RoHS 10 Compliant
- Tariff Charges
- Any frequency between 1 MHz and 220 MHz accurate to 6 decimal places
- Widest pull range options: ±25, ±50, ±100, ±150, ±200, ±400, ±800, ±1600 ppm
- Superior pull range linearity of = 1%, 10 times better than quartz
- 0.6ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
- Industrial and extended commercial temperature ranges
- Industry-standard packages: 3.2 mm x 2.5 mm, 5.0 mm x 3.2 mm and 7.0 mm x 5.0 mm
- For frequencies higher than 220 MHz
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |