PDP SEO Portlet

SIT3821AC-1D3-33EE128.000000T

HIGH PERFORMANCE DIFFERENTIAL MEMS VCXO (1 TO 220 MHZ), -20 TO 70C, 7050, 50PPM, 3.3V, 128MHZ, OE, 100 PPM PR, LVPECL, SMD

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT3821AC-1D3-33EE128.000000T
Secondary Manufacturer Part#: SIT3821AC-1D3-33EE128.000000T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT3821 is a highly flexible, ultra performance, Voltage Controlled Differential Oscillator (VCXO) that supports LVPECL and LVDS output signaling types with up to ±1600 PPM extremely linear pull range. This differential VCXO is available in any frequency between 1 to 220 MHz, with best-in-class RMS phase jitter of <0.5 ps over 12 KHz to 20 MHz integration bandwidth. Unlike quartz or SAW based traditional VCXOs, the SiT3821 is available in any combination of voltage (2.5V or 3.3V), frequency stability (±10, ±25 or ±50 PPM) and package (5032 or 7050) options.

  • Any frequency between 1 MHz and 220 MHz accurate to 6 decimal places
  • Widest pull range options: ±25, ±50, ±100, ±150, ±200, ±400, ±800, ±1600 ppm
  • Superior pull range linearity of = 1%, 10 times better than quartz
  • 0.6ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 mm x 2.5 mm, 5.0 mm x 3.2 mm and 7.0 mm x 5.0 mm
  • For frequencies higher than 220 MHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$13.56792
6000+
$13.28428
12000+
$13.00062
24000+
$12.71698
48000+
$12.43332