PDP SEO Portlet

SIT3808AC-22-33NB-24.000000Y

HIGH PERFORMANCE PROGRAMMABLE MEMS VCXO, -20 TO 70C, 3225, 25PPM, 3.3V, 24MHZ, NC, 50 PPM PR, SMD

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT3808AC-22-33NB-24.000000Y
Secondary Manufacturer Part#: SIT3808AC-22-33NB-24.000000Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT3808 is the most flexible LVCMOS/LVTTL compatible Voltage Controlled Oscillator (VCXO) on the market. The device supports any combination of frequencies (up to 80 MHz), voltage (1.8V, 2.5V to 3.3V), pull range (±25 PPM to ±1600 PPM) and package (2520, 3225, 5032, 7050). It provides superior pull range linearity and tuning slope consistency (Kv), 10 times better than quartz crystal VCXOs, thereby simplifying PLL and clock synchronization design. The SiT3808 is 100% compatible with legacy quartz devices in footprint and control voltage and therefore replaces crystal VCXO oscillators without any design changes.

  • Any frequency between 1 MHz and 80 MHz with 6 decimal places of accuracy
  • 100% pin-to-pin drop-in replacement to quartz-based VCXO
  • Frequency stability as tight as ±10 ppm
  • Widest pull range options from ±25 ppm to ±1600 ppm
  • Industrial or extended commercial temperature range
  • Superior pull range linearity of =1%, 10 times better than quartz
  • LVCMOS/LVTTL compatible output
  • Four industry-standard packages: 2.5 mm x 2.0 mm (4-pin), 3.2 mm x 2.5mm (4-pin), 5.0 mm x 3.2 mm (6-pin), 7.0 mm x 5.0 mm (6-pin)
  • Instant samples with Time Machine II and field programmable oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$7.19366
2000+
$7.04326
4000+
$6.89288
8000+
$6.74248
16000+
$6.5921