PDP SEO Portlet

SIT3807AC-D2-33NE-12.352000T

HIGH PERFORMANCE, STANDARD FREQUENCY MEMS VCXO, -20 TO 70C, 7050, 25PPM, 3.3V, 12.352MHZ, NC, 100 PPM PR, SMD

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT3807AC-D2-33NE-12.352000T
Secondary Manufacturer Part#: SIT3807AC-D2-33NE-12.352000T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT3807 is a highly flexible, high performance Voltage Controlled Oscillator (VCXO) with LVCMOS/LVTTL compatible output. The device supports a set of standard frequencies along with any combination of voltage (1.8V, 2.5V to 3.3V), pull range (±25 PPM to ±200 PPM) and package (2520, 3225, 5032, 7050). It provides superior pull range linearity and tuning slope consistency (Kv), 10 times better than quartz crystal VCXOs, thereby simplifying PLL and clock synchronization design. The SiT3807 VCXO is 100% compatible with legacy quartz devices in footprint and control voltage and therefore replaces crystal VCXO oscillators without any design changes.

  • 30 standard frequencies between 1.544 MHz and 49.152 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based VCXO
  • Frequency stability as tight as ±25 ppm
  • Widest pull range options from ±25 ppm to ±200 ppm
  • Industrial or extended commercial temperature range
  • Superior pull range linearity of =1%, 10 times better than quartz
  • LVCMOS/LVTTL compatible output
  • Four industry-standard packages: 2.5 mm x2.0 mm (4-pin), 3.2 mm x 2.5mm (4-pin), 5.0 mm x 3.2 mm (6-pin), 7.0 mm x 5.0 mm (6-pin)
  • Instant samples with Time Machine II and field programmable oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$3.55736
6000+
$3.483
12000+
$3.40862
24000+
$3.33426
48000+
$3.25988