SIT3807AC-22-25NB-40.000000T
HIGH PERFORMANCE, STANDARD FREQUENCY MEMS VCXO, -20 TO 70C, 3225, 25PPM, 2.5V, 40MHZ, NC, 50 PPM PR, SMD
- RoHS 10 Compliant
- Tariff Charges
The SiT3807 is a highly flexible, high performance Voltage Controlled Oscillator (VCXO) with LVCMOS/LVTTL compatible output. The device supports a set of standard frequencies along with any combination of voltage (1.8V, 2.5V to 3.3V), pull range (±25 PPM to ±200 PPM) and package (2520, 3225, 5032, 7050). It provides superior pull range linearity and tuning slope consistency (Kv), 10 times better than quartz crystal VCXOs, thereby simplifying PLL and clock synchronization design. The SiT3807 VCXO is 100% compatible with legacy quartz devices in footprint and control voltage and therefore replaces crystal VCXO oscillators without any design changes.
- 30 standard frequencies between 1.544 MHz and 49.152 MHz
- 100% pin-to-pin drop-in replacement to quartz-based VCXO
- Frequency stability as tight as ±25 ppm
- Widest pull range options from ±25 ppm to ±200 ppm
- Industrial or extended commercial temperature range
- Superior pull range linearity of =1%, 10 times better than quartz
- LVCMOS/LVTTL compatible output
- Four industry-standard packages: 2.5 mm x2.0 mm (4-pin), 3.2 mm x 2.5mm (4-pin), 5.0 mm x 3.2 mm (6-pin), 7.0 mm x 5.0 mm (6-pin)
- Instant samples with Time Machine II and field programmable oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |