PDP SEO Portlet

SIT3701AC-42-25F-89.088000T

Controlled Oscillator 89.088MHz VCXO LVCMOS 4-Pin QFN T/R

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT3701AC-42-25F-89.088000T
Secondary Manufacturer Part#: SIT3701AC-42-25F-89.088000T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT3701 is the smallest programmable voltage-controlled MEMS oscillator with an LVCMOS or LVTTL compatible output. It provides superior pull range linearity over the standard quartz-based VCXO that simplifies clock synchronization algorithm design.

  • The world’s only VCMO with programmable pull range: ±60 PPM, ±120 PPM, ±240 PPM
  • Typical pull range linearity of 0.06%
  • 1-110 MHz frequency range
  • LVCMOS/LVTTL compatible output
  • Typical power consumption of 6.1 mA in active mode
  • Typical VCMO tuning voltage: 0 V to 1.85 V for all Vdds
  • Four industry-standard 4-pin packages: 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm
  • All-silicon timing device with outstanding reliability of 2 FIT (10x improvement over quartz-based devices), enhancing system MTBF
  • Ultra short lead time
  • Ideal for Set-top Box, DTV, DVD-R, instrumentation, low bandwidth analog PLL, networking and communications

Technical Attributes

Find Similar Parts

Description Value
89.088 MHz
15 pF
QFN
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$12.33979
6000+
$12.15224
12000+
$11.96272
18000+
$11.77462
24000+
$11.58522