SIT3701AC-31-33C-100.000000Y
Controlled Oscillator 100MHz VCXO LVCMOS 4-Pin QFN T/R
Click image to enlarge
Manufacturer:SiTime
Product Category:
Clock & Timing, Oscillators, Voltage Controlled - VCO & VCXO Oscillators
Avnet Manufacturer Part #: SIT3701AC-31-33C-100.000000Y
Secondary Manufacturer Part#: SIT3701AC-31-33C-100.000000Y
- RoHS 10 Compliant
- Tariff Charges
The SiT3701 is the smallest programmable voltage-controlled MEMS oscillator with an LVCMOS or LVTTL compatible output. It provides superior pull range linearity over the standard quartz-based VCXO that simplifies clock synchronization algorithm design.
- The world’s only VCMO with programmable pull range: ±60 PPM, ±120 PPM, ±240 PPM
- Typical pull range linearity of 0.06%
- 1-110 MHz frequency range
- LVCMOS/LVTTL compatible output
- Typical power consumption of 6.1 mA in active mode
- Typical VCMO tuning voltage: 0 V to 1.85 V for all Vdds
- Four industry-standard 4-pin packages: 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm
- All-silicon timing device with outstanding reliability of 2 FIT (10x improvement over quartz-based devices), enhancing system MTBF
- Ultra short lead time
- Ideal for Set-top Box, DTV, DVD-R, instrumentation, low bandwidth analog PLL, networking and communications
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |