PDP SEO Portlet

SIT3372AC-1B2-25NY173.370750Y

Ultra-low Jitter Differential VCXO 173.37075MHz 2.5V 25ppm 6-Pin Surface Mount T/R

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT3372AC-1B2-25NY173.370750Y
Secondary Manufacturer Part#: SIT3372AC-1B2-25NY173.370750Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT3372 is a high frequency, programmable differential VCXO (voltage controlled oscillator) that supports LVPECL, LVDS and HCLS output types with 27 exceptionally linear APR (absolute pull range) options up to ±3145 ppm. Based on SiTime's unique Elite Platform™, this device delivers exceptional dynamic performance of 0.23 ps jitter, ±10 ppm, and 0.1% pull range linearity with the same excellent phase noise. Eltie products are engineered to maintain these specs in the presence of common environmental hazards such shock, vibration, power supply noise, EMI and board bending.

  • Exceptional dynamic performance in real life operating conditions
  • 0.23 ps jitter
  • ±10 ppm
  • 0.1% pull range linearity
  • Same excellent phase noise under vibration
  • 0.2 ps/mv power supply noise rejection (PSNR)
  • 3.0 x 2.5 mm package
  • Flexible programmable features
  • 10 to 220 MHz
  • 2.25 to 3.63 V
  • ±25 to±3200 ppm pull range
  • LVPECL, LVDS, HCLS
  • Superior reliability
  • 1 billion hour MTBF
  • Lifetime warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$9.42652
2000+
$9.22944
4000+
$9.03238
8000+
$8.8353
16000+
$8.63824