PDP SEO Portlet

SIT2024AM-S3-33N-20.000000E

AEC-Q100, ONE-OUTPUT CLOCK GENERATOR WITH -55C TO 125C TEMP RANGE, -55 TO 125C, SOT23, 50PPM, DEFAULT DR STR, 3.3V, 20MHZ, NC, SMD, NRND

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT2024AM-S3-33N-20.000000E
Secondary Manufacturer Part#: SIT2024AM-S3-33N-20.000000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT2024B is the industry's first AEC-Q100 compliant, one-output clock generator with on-chip MEMS resonator, therefore eliminating the need for external crystals and other clock sources. This device delivers the perfect combination of wide frequency range (1 MHz to 110 MHz), excellent stability (±20 PPM) and extreme temperature range (-55 to 125°C). It also features the industry's best 0.1 ppb/G vibration sensitivity, 50kg shock and 70g vibration resistance.

  • AEC-Q100 with extended temperature range (-55°C to 125°C)
  • Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
  • Supply voltage of 1.8V or 2.25V to 3.63V
  • Excellent total frequency stability as low as ±25 ppm
  • Industry best G-sensitivity of 0.1 PPB/G
  • Low power consumption of 3.8 mA typical at 1.8V
  • LVCMOS/LVTTL compatible output
  • 5-pin SOT23-5 package: 2.9 x 2.8 mm x mm
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$7.04718