SIT2024AA-S2-33E-8.000000E
AEC-Q100, ONE-OUTPUT CLOCK GENERATOR WITH -55C TO 125C TEMP RANGE, -40 TO 125C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 8MHZ, OE, SMD, NRND
Click image to enlarge
Manufacturer:SiTime
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: SIT2024AA-S2-33E-8.000000E
Secondary Manufacturer Part#: SIT2024AA-S2-33E-8.000000E
- RoHS 10 Compliant
- Tariff Charges
The SiT2024B is the industry's first AEC-Q100 compliant, one-output clock generator with on-chip MEMS resonator, therefore eliminating the need for external crystals and other clock sources. This device delivers the perfect combination of wide frequency range (1 MHz to 110 MHz), excellent stability (±20 PPM) and extreme temperature range (-55 to 125°C). It also features the industry's best 0.1 ppb/G vibration sensitivity, 50kg shock and 70g vibration resistance.
- AEC-Q100 with extended temperature range (-55°C to 125°C)
- Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
- Supply voltage of 1.8V or 2.25V to 3.63V
- Excellent total frequency stability as low as ±25 ppm
- Industry best G-sensitivity of 0.1 PPB/G
- Low power consumption of 3.8 mA typical at 1.8V
- LVCMOS/LVTTL compatible output
- 5-pin SOT23-5 package: 2.9 x 2.8 mm x mm
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |