PDP SEO Portlet

SIT2021BM-S2-33N-127.872000D

Clock Generator High Frequency One-Output 5-Pin SOT-23 T/R

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT2021BM-S2-33N-127.872000D
Secondary Manufacturer Part#: SIT2021BM-S2-33N-127.872000D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT2021B is the most robust and reliable high frequency, single-chip, one-output clock generator on the market with 0.1 PPB/G vibration sensitivity (G-sensitivity), 50kg shock and 70g vibration resistance and 500 million hour MTBF. This device delivers the most uncompressing combination of high frequency (up to 137 MHz), best stability (±20 PPM) and widest temperature range (-55°C to 125°C). It comes in a 5-pin, small SOT23 package that offers the best board level solder joint reliability and enables low cost, optical-ONLY board level inspection.

  • Frequencies between 119.342001 MHz to 137 MHz accurate to 6 decimal places
  • Operating temperature from -55°C to 125°C
  • Supply voltage of 1.8V or 2.5V to 3.3V
  • Excellent total frequency stability as low as ±20 ppm
  • Low power consumption of 4.9 mA typical at 1.8V
  • LVCMOS/LVTTL compatible output
  • 5-pin SOT23-5 package: 2.9mm x 2.8mm
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$10.69075
6000+
$10.46725
12000+
$10.24375
24000+
$10.02025
48000+
$9.79675