PDP SEO Portlet

SIT2020BM-S2-33N-24.576000E

1 MHZ TO 110 MHZ RUGGEDIZED ONE-OUTPUT CLOCK GENERATOR, -55 TO 125C, SOT23, 25PPM, DEFAULT DR STR

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT2020BM-S2-33N-24.576000E
Secondary Manufacturer Part#: SIT2020BM-S2-33N-24.576000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT2020B is the most robust and reliable single-chip, one-output clock generator on the market with 0.1 PPB/G vibration sensitivity (G-sensitivity), 50kg shock and 70g vibration resistance and 500 million hour MTBF. This device delivers the most uncompromising combination of flexible frequency range (up t0 110 MHz), best stability (±20 PPM) and widest temperature range (-55 °C to 125 °C). It comes in a 5-pin, small SOT23 package that offers the best board level solder joint reliability and enables low cost, optical-ONLY board level inspection.

  • Any frequency between 1 MHz to 110 MHz accurate to 6 decimal places of accuracy
  • Operating temperature from -55°C to 125°C
  • Excellent total frequency stability as low as ±20 ppm
  • Low power consumption of 3.5 mA typical at 1.8V
  • LVCMOS/LVTTL compatible output
  • 5-pin SOT23-5: 2.9mm x 2.8mm
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$7.70595
2000+
$7.54485
4000+
$7.38375
8000+
$7.22265
16000+
$7.06155