PDP SEO Portlet

SIT2001BI-S3-XXS-20.000000G

SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 50PPM, DEFAULT DR STR, 2.25V-3.63V, 20MHZ, ST, SMD

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT2001BI-S3-XXS-20.000000G
Secondary Manufacturer Part#: SIT2001BI-S3-XXS-20.000000G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT2001B is the industry's first one-output clock generator with embedded MEMS resonator. This device features the widest frequency range, the lowest power consumption, the best stability and the shortest lead time for consumer, networking, industrial and other applications. It comes in a 5-pin, small SOT23 package that offers the best board level solder joint reliability and enables low cost, optical-ONLY board level inspection.

  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • Operating temperature from -40°C to 85°C
  • Excellent total frequency stability as low as ±20 ppm
  • Low power consumption of 3.5 mA typical
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • 5-pin SOT23-5: 2.9mm x 2.8mm
  • Pb-free, RoHS and REACH compliant
  • For AEC-Q100 one- output clock generators

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.77126