SIT2001BI-S2-33E-24.000000G
SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 24MHZ, OE
Click image to enlarge
Manufacturer:SiTime
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: SIT2001BI-S2-33E-24.000000G
Secondary Manufacturer Part#: SIT2001BI-S2-33E-24.000000G
- RoHS 10 Compliant
- Tariff Charges
The SiT2001B is the industry's first one-output clock generator with embedded MEMS resonator. This device features the widest frequency range, the lowest power consumption, the best stability and the shortest lead time for consumer, networking, industrial and other applications. It comes in a 5-pin, small SOT23 package that offers the best board level solder joint reliability and enables low cost, optical-ONLY board level inspection.
- Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
- Operating temperature from -40°C to 85°C
- Excellent total frequency stability as low as ±20 ppm
- Low power consumption of 3.5 mA typical
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- 5-pin SOT23-5: 2.9mm x 2.8mm
- Pb-free, RoHS and REACH compliant
- For AEC-Q100 one- output clock generators
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |