SIT1630AI-H4-DCC-32.768G
Low Power Programmable 32.768 Oscilllator
Click image to enlarge
Manufacturer:SiTime
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: SIT1630AI-H4-DCC-32.768G
Secondary Manufacturer Part#: SIT1630AI-H4-DCC-32.768G
- RoHS 10 Compliant
- Tariff Charges
The SiT1630 ultra-small, ultra-low power 32.768 kHzoscillator is optimized for mobile and other battery-powered applications. This family is a low power alternative to existing 32 kHz oscillatorsand its 1.5V to 3.63V operating supply voltage range make it an ideal solution for mobile and handheld applications.
- Small SMD package: 2.0 x 1.2 mm (2012)
- Ultra-low power: 1.0 µA (typ)
- Internal VDD supply filtering
- < 20 ppm frequency tolerance
- < 300 ms start-up time (25°C)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32.768 kHz | ||
| 20 ppm | ||
| 85 °C | ||
| -40 °C | ||
| 3.63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |