PDP SEO Portlet

SIT1630AE-H6-DCC-32.768D

ULTRA-SMALL 32 KHZ OSCILLATOR, -40 TO 105C, 2012, 150PPM, 0.032768MHZ, DC-C, R2R LVCMOS, R2R LVCMOS, SMD

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT1630AE-H6-DCC-32.768D
Secondary Manufacturer Part#: SIT1630AE-H6-DCC-32.768D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT1630 ultra-small, ultra-low power 32.768 kHzoscillator is optimized for mobile and other battery-powered applications. This family is a low power alternative to existing 32 kHz oscillatorsand its 1.5V to 3.63V operating supply voltage range make it an ideal solution for mobile and handheld applications.

  • Small SMD package: 2.0 x 1.2 mm (2012)
  • Ultra-low power: 1.0 µA (typ)
  • Internal VDD supply filtering
  • < 20 ppm frequency tolerance
  • < 300 ms start-up time (25°C)

Technical Attributes

Find Similar Parts

Description Value
32.768 kHz
20 ppm
105 °C
-40 °C
3.63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.92818
6000+
$1.91834
12000+
$1.9085
24000+
$1.89867
48000+
$1.88883