PDP SEO Portlet

SIT1618BA-12-33E-32.000000E

STANDARD FREQUENCY, AUTOMOTIVE TEMPERATURE OSCILLATOR, -40 TO 125C, 2520, 25PPM, DEFAULT DR STR

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT1618BA-12-33E-32.000000E
Secondary Manufacturer Part#: SIT1618BA-12-33E-32.000000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT1618 is available in 33 standard frequencies and two temperature ranges (ext. industrial and automotive). This device features ±20 PPM stability, super small 2.0x1.6 mm package (4 other packages available), 3.6 mA low power consumption, and best-in-class shock and vibration.

The SiT1618 is 100% compatible with quartz devices in footprint, therefore replaces quartz without any design changes.

  • 33 standard frequencies between 7.3728 MHz and 48 MHz
  • Supply voltage of 1.8V or 2.5V to 3.3V
  • Operating temperature from -40°C to 125°C
  • Excellent total frequency stability as low as ±20 ppm
  • Low power consumption of 3.4 mA typical at 1.8V
  • LVCMOS/LVTTL compatible output
  • Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
  • Instant samples with Time Machine II and field programmable oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.65168
2000+
$1.61716
4000+
$1.58262
8000+
$1.5481
16000+
$1.51356