SIT1618BA-11-XXE-27.000000E
STANDARD FREQUENCY, AUTOMOTIVE TEMPERATURE OSCILLATOR, -40 TO 125C, 2520, 20PPM, DEFAULT DR STR
Click image to enlarge
Manufacturer:SiTime
Product Category:
Clock & Timing, Oscillators, Programmable MEMS Oscillators
Avnet Manufacturer Part #: SIT1618BA-11-XXE-27.000000E
Secondary Manufacturer Part#: SIT1618BA-11-XXE-27.000000E
- RoHS 10 Compliant
- Tariff Charges
The SiT1618 is available in 33 standard frequencies and two temperature ranges (ext. industrial and automotive). This device features ±20 PPM stability, super small 2.0x1.6 mm package (4 other packages available), 3.6 mA low power consumption, and best-in-class shock and vibration.
The SiT1618 is 100% compatible with quartz devices in footprint, therefore replaces quartz without any design changes.
- 33 standard frequencies between 7.3728 MHz and 48 MHz
- Supply voltage of 1.8V or 2.5V to 3.3V
- Operating temperature from -40°C to 125°C
- Excellent total frequency stability as low as ±20 ppm
- Low power consumption of 3.4 mA typical at 1.8V
- LVCMOS/LVTTL compatible output
- Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
- Instant samples with Time Machine II and field programmable oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |