SIT1602BC-12-18E-48.000000E
STANDARD FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 2520, 25PPM, 1.8V, 48MHZ, OE, SMD
Click image to enlarge
Manufacturer:SiTime
Product Category:
Clock & Timing, Oscillators, Programmable MEMS Oscillators
Avnet Manufacturer Part #: SIT1602BC-12-18E-48.000000E
Secondary Manufacturer Part#: SIT1602BC-12-18E-48.000000E
- RoHS 10 Compliant
- Tariff Charges
The SiT1602B is a low power, fixed frequency oscillator. It provides the perfect combination of low power consumption, excellent stability,small size, fast start-up and short lead time for a wide range of applications.
- Configurable feature sets:
- 52 standard frequencies
- Stability from ±20 ppm to ±50 ppm
- Industrial or extended commercial temp
- 1.8V or 2.5V to 3.3V supply voltage
- Small 2016 & 2520 packages for all frequencies, voltages and stabilities
- Low power consumption
- 1.2 uA typical standby current (1.8V)
- 3.6mA typical active current (1.8V)
- SoftEdgeTM configurable drive strength
- Ultra-fast lead time (3-5 weeks)
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |