PDP SEO Portlet

SIT1602AC-23-18E-33.333330G

STANDARD FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 3225, 50PPM, 1.8V, 33.33333MHZ, OE, SMD, NRND

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT1602AC-23-18E-33.333330G
Secondary Manufacturer Part#: SIT1602AC-23-18E-33.333330G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT1602B is a low power, fixed frequency oscillator. It provides the perfect combination of low power consumption, excellent stability,small size, fast start-up and short lead time for a wide range of applications.

  • Configurable feature sets:
          
    • 52 standard frequencies
    •     
    • Stability from ±20 ppm to ±50 ppm
    •     
    • Industrial or extended commercial temp
    • 1.8V or 2.5V to 3.3V supply voltage
    • Small 2016 & 2520 packages for all frequencies, voltages and stabilities
    • Low power consumption    
    • 1.2 uA typical standby current (1.8V)
    • 3.6mA typical active current (1.8V)
    • SoftEdgeTM configurable drive strength
    • Ultra-fast lead time (3-5 weeks)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.86916
500+
$0.86473
1000+
$0.86029
2000+
$0.80578
4000+
$0.8016