PDP SEO Portlet

SIT1566AC-JE-XXE-32.768E

Controlled Oscillator 0.032768MHz TCXO LVCMOS 4-Pin WLCSP T/R

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT1566AC-JE-XXE-32.768E
Secondary Manufacturer Part#: SIT1566AC-JE-XXE-32.768E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1.2mm2 µPower, Low-Jitter, 3 & 5 ppm, 32.768 kHz Super-TCXO

  • 32.768 kHz ±3 and ±5 ppm all-inclusive frequency stability
  • World’s smallest TCXO Footprint: 1.2 mm2
  • 1.5 x 0.8 mm CSP
  • No external bypass cap required
  • Improved stability reduces system power with fewer network timekeeping updates
  • Low integrated phase jitter (IPJ) suitable for multiplying up for portable audio: 2.5 nsRMS
  • Ultra-low power: 4.5 µA
  • Operating supply voltage range: 1.62 V to 3.63 V
  • Operating temperature ranges: -20°C to +70°C, -40°C to +85°C
  • Pb-free, RoHS and REACH compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.93452
2000+
$1.81155
4000+
$1.80226
8000+
$1.79297
16000+
$1.78368