PDP SEO Portlet

SIT1552AI-J1-DCC-32.768D

Ultra Small, Ultra-Low Power 32.768 kHz TCXO

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT1552AI-J1-DCC-32.768D
Secondary Manufacturer Part#: SIT1552AI-J1-DCC-32.768D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SIT1552AC-JE is an ultra-small and ultra-low power 32.768 kHz TCXO optimized for battery-powered applications. The silicon MEMS technology enables the first 32 kHz TCXO in the world’s smallest footprint and chip-scale packaging (CSP). Typical core supply current is only 1 µA. And unlike standard oscillators, the SiT1552 features NanoDrive, a factory programmable output that reduces the voltage swing to minimize power.

The MEMS oscillators consist of MEMS resonators and a programmable analog circuit. Our MEMS resonators are built with unique MEMS First process. A key manufacturing step is EpiSeal during which the MEMS resonator is annealed with temperatures over 1000°C. EpiSeal creates an extremely strong, clean, vacuum chamber that encapsulates the MEMS resonator and ensures the best performance and reliability. During EpiSeal, a poly silicon cap is grown on top of the resonator cavity, which eliminates the need for additional cap wafers or other exotic packaging. As a result, MEMS resonator die can be used like any other semiconductor die. One unique result of MEMS First and EpiSeal manufacturing processes is the capability to integrate MEMS die with a SOC, ASIC, microprocessor or analog die within a package to eliminate external timing components and provide a highly integrated, smaller, cheaper solution to the customer.

  • 32.768 kHz ±5 ppm frequency stability options over temp
  • World’s smallest TCXO in a 1.5 x 0.8 mm CSP
  • Operating temperature ranges: 0°C to +70°C
  • Ultra-low power: <1 µ
  • Vdd supply range: 1.5V to 3.63V
  • Improved stability reduces system power with fewer network timekeeping updates
  • NanoDrive programmable output swing for lowest power and direct XTAL SoC input interface
  • Internal filtering eliminates external Vdd bypass cap and saves space
  • Pb-free, RoHS and REACH compliant

Technical Attributes

Find Similar Parts

Description Value
32.768 kHz
20 ppm
85 °C
-40 °C
3.63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
18000+
$0.93786