PDP SEO Portlet

SIT1533AC-H5-D93-32.768E

Low Power Programmable 32.768 Oscilllator

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT1533AC-H5-D93-32.768E
Secondary Manufacturer Part#: SIT1533AC-H5-D93-32.768E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT1533 is an ultra-small and ultra-low power 32.768 kHzoscillator optimized for mobile and other battery-powered applications. The SiT1533 is pin-compatible and footprint compatible to existing 2012 XTALs when using the SiTime solder-pad layout (SPL). And unlike standard oscillators, the SiT1533 features NanoDrive™, a factory programmable output that reduces the voltage swing to minimize power. The 1.2V to 3.63V operating supply voltage range makes it an ideal solution for mobile applications that incorporate a low-voltage, battery-back-up source such as a coin-cell or super-cap.

  • Small SMD package: 2.0 x 1.2mm (2012)
  • Ultra-low power: 900nA (typ)
  • NanoDrive™ reduced swing oscillator output
  • Operates down to 1.2V
  • <100 ppm frequency stability over-40°C to +85°C temp range

Technical Attributes

Find Similar Parts

Description Value
70 °C
-10 °C
3.63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.7889
2000+
$0.70933
4000+
$0.70569
8000+
$0.70206
16000+
$0.69842