PDP SEO Portlet

SIT1533AC-H5-D14-32.768G

Low Power Programmable 32.768 Oscilllator

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT1533AC-H5-D14-32.768G
Secondary Manufacturer Part#: SIT1533AC-H5-D14-32.768G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT1533 is an ultra-small and ultra-low power 32.768 kHzoscillator optimized for mobile and other battery-powered applications. The SiT1533 is pin-compatible and footprint compatible to existing 2012 XTALs when using the SiTime solder-pad layout (SPL)

  • Small SMD package: 2.0 x 1.2mm (2012)
  • Ultra-low power: 900nA (typ)
  • NanoDrive™ reduced swing oscillator output
  • Operates down to 1.2V
  • <100 ppm frequency stability over-40°C to +85°C temp range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.98
500+
$0.975
1000+
$0.97
2000+
$0.89745
4000+
$0.8928