PDP SEO Portlet

SIT1532AI-J4-D26-32.768E

Smallest Footprint (1.2mm2), Ultra-Low Power 32.768 kHz Oscillator in CSP

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT1532AI-J4-D26-32.768E
Secondary Manufacturer Part#: SIT1532AI-J4-D26-32.768E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT1532 is the world's smallest, lowest power 32 kHz oscillator optimized for mobile and other battery-powered applications. SiTime's silicon MEMS technology enables the smallest footprint and chip-scale packaging. This device reduces the 32 kHz footprint by as much as 85% compared to existing 2.0 x 1.2 mm SMD XTAL packages. Unlike XTALs, the SiT1532 oscillator output enables greater component placement flexibility and eliminates external load capacitors, thus saving additional component count and board space. And unlike standard oscillators, the SiT1532 features Nano Drive, a factory programmable output that reduces the voltage swing to minimize power.

  • Smallest footprint in chip-scale (CSP): 1.5 x 0.8 mm
  • Fixed 32.768 kHz
  • <10 ppm frequency tolerance
  • Ultra-low power: <1 µA
  • Directly interfaces total inputs
  • Supports coin-cell or super-cap battery backup voltages
  • Vdd supply range: 1.5V to 3.63V over -40°C to +85°C
  • Oscillator output eliminates external load caps
  • Internal filtering eliminates external Vdd bypass cap
  • Nano Drive™ programmable output swing for lowest power
  • Pb-free, RoHS and REACH compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:18000  Mult:1000  
USD $:
18000+
$0.78351
20000+
$0.76713
38000+
$0.75075
90000+
$0.73437
180000+
$0.71799