PDP SEO Portlet

SIT1532AC-J5-DCC-32.768E

MEMS Oscillator, 32.768 kHz, SMD, 1.5mm x 0.8mm, 75 ppm, SiT1532, LVCMOS

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT1532AC-J5-DCC-32.768E
Secondary Manufacturer Part#: SIT1532AC-J5-DCC-32.768E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SIT1532AC-J5-DCC-32.768E is a MEMS oscillator optimized for mobile and other battery-powered applications. The MEMS oscillator consist of MEMS resonators and a programmable analogue circuit. MEMS resonators are built with SiTime’s unique MEMS First® process. A key manufacturing step is EpiSeal® during which the MEMS resonator is annealed with temperatures over 1000°C. EpiSeal creates an extremely strong, clean, vacuum chamber that encapsulates the MEMS resonator and ensures the best performance and reliability. Applications include mobile phones, tablets, health and wellness monitors, fitness watches, sport video cams, wireless keypads, ultra-small notebook PC, pulse-per-second (pps) timekeeping, RTC reference clock, battery management timekeeping.

  • 75ppm (-10 to 70°C) frequency stability, 32.768KHz typical fixed output frequency
  • LVCMOS output voltage setting
  • 10ppm max frequency tolerance (TA = 25°C, post reflow, Vdd: 1.5V to 3.63V)
  • Directly interfaces to XTAL inputs
  • Supports coin-cell or super-cap battery backup voltages
  • Operating supply voltage range from 1.2 to 3.63V (TA = -10°C to +70°C)
  • Oscillator output eliminates external load caps
  • Internal filtering eliminates external Vdd bypass cap
  • NanoDrive™ programmable output swing for lowest power
  • CSP package, commercial temperature range from -10 to 70°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.76641
2000+
$0.75477
4000+
$0.743
6000+
$0.73131
8000+
$0.71955