SIM68V
RF Components
Manufacturer:Simcom
Product Category:
RF & Wireless, Wireless Modules, GNSS Modules
Avnet Manufacturer Part #: SIM68V
Secondary Manufacturer Part#: SIM68V
- RoHS 10 Compliant
- Tariff Charges
SIM800C is a quad-band GSM/GPRS module that works on frequencies GSM850MHz, EGSM900MHz, DCS1800MHz and PCS1900MHz. SIM800C features GPRS multi-slot class10/class12 (optional) and supports the GPRS coding schemes CS-1, CS-2, CS-3 and CS-4.
With a tiny configuration of 17.6*15.7*2.3mm, SIM800C can meet almost all the space requirements in customers’ applications, such as smart phone, PDA and other mobile devices.
SIM800C is a SMT package with 42 pads, and provides all hardware interfaces between the module and customers’ boards.
- One 3 lines serial port and one full modem serial port;
- One USB, the USB interface can debug, download software;
- One audio channel which include a microphone input and a speaker output;
- Programmable general purpose input and output;
- One SIM card interface;
- Support Bluetooth (need software support).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | 5A991 |
| HTSN: | 8517620010 |
| Schedule B: | 8517620010 |