LQ190E1LX76
Manufacturer:Sharp
Product Category:
Displays, TFT Modules
Avnet Manufacturer Part #: LQ190E1LX76
Secondary Manufacturer Part#: LQ190E1LX76
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 376.32 x 301.056 mm | ||
| LED | ||
| 16.77M Colors | ||
| LCD | ||
| 19 in | ||
| LVDS | ||
| 11.5 x 396 x 323.6 mm | ||
| 11.5 x 396 x 323.6 mm | ||
| SXGA | ||
| No | ||
| 470 cd/m2 | ||
| 21.1 W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8528520000 |
| Schedule B: | 8528520000 |