PDP SEO Portlet

LQ104V1DG81

Manufacturer:Sharp
Product Category: Displays, TFT Modules
Avnet Manufacturer Part #: LQ104V1DG81
Secondary Manufacturer Part#: LQ104V1DG81
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
211.2x158.4 mm
LED
Normally White
10.4 in
LVDS
Screw Mount
-30 to 80 °C
640x480 Pixels
246.5 x 179.4 x 12.5 mm
VGA
No
450 cd/m2
800:1
35 ms
160, 145 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8528592500
Schedule B: 8528596000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$193.2392
40+
$185.7104
80+
$178.1816
160+
$170.6528
320+
$167.5158