PDP SEO Portlet

LQ084S3LG03

TFT Module Normally White 8.4in SVGA 800x600Pixels

Manufacturer:Sharp
Product Category: Displays, TFT Modules
Avnet Manufacturer Part #: LQ084S3LG03
Secondary Manufacturer Part#: LQ084S3LG03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Sharp’s LED-backlit LCD Suite just keeps getting sweeter. Customer demand continues to encourage the adoption of power-saving LED technology into LCD products…and Sharp is committed to helping lead the charge.Today, we have LED-backlit LCD offerings ranging from 2.5-inch all the way up to 23.1-inch diagonal sizes – but we won’t stop there. We continually expand our product line with new sizes and features to provide the perfect fit for your next design. We also have helpful sales and support staff available to help you more easily adapt LED backlighting into your existing designs.Sharp extends decades of experience in the LCD business to bring you panels with superior specifications that meet the rugged demands of the Industrial Applications market. Our LCDs deliver crisp, accurate images via high brightness, high contrast ratio, wide viewing angles (including our Advanced Super View or ASV technology), quick response time, wide operating temperature range, and other features.

  • Longer operating life
  • Low power consumption
  • Mercury [Hg] free
  • Greater resistance to mechanical shock (no glass tubes)
  • Quicker illumination to stable brightness
  • Wide dimming ratio (to <1%)
  • Reduction of electronic noise (low DC drive voltage)

Technical Attributes

Find Similar Parts

Description Value
170.4x127.8 mm
LED
Normally White
8.4 in
LVDS
-30 to 75 °C
800x600 Pixels
199.5 x 154 x 11.6 mm
SVGA
No
350 cd/m2
450:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8528592500
Schedule B: 8528596000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: