PDP SEO Portlet

GP2Y0E02B

Sensor DIST. Measure Digital 50cm 4-Pin Tray

Manufacturer:Sharp
Product Category: Sensors, Photo, Distance
Avnet Manufacturer Part #: GP2Y0E02B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Infrared LED and CMOS image sensor with built-in signal processing circuit
  • Distance measuring range: 4 to 50 cm
  • Low voltage operation: Min 2.7V
  • Compact size (18.9 × 8.0 × 5.2mm)
  • High-precision measurement
  • Digital(I C) output type

Technical Attributes

Find Similar Parts

Description Value
null
null
null
60 °C
-10 °C
Digital
null
null
500 mm
null
Digital
null
3.3 MV
2.7 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00