PDP SEO Portlet

GP2Y0A02YK0F

Distance Measuring Sensor Analog-OUT 1.5m

Manufacturer:Sharp
Avnet Manufacturer Part #: GP2Y0A02YK0F
Secondary Manufacturer Part#: 63K9295
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GP2Y0A02 is a distance measuring sensor unit, composed of an integrated combination of PSD (position sensitive detector), IRED (infrared emitting diode) and signal processing circuit.The variety of the reflectivity of the object, the environmental temperature and the operating duration are not influenced easily to the distance detection because of adopting the triangulation method.This device outputs the voltage corresponding to the detection distance. So this sensor can also be used as a proximity sensor.

  • Distance measuring range: 20 to 150 cm
  • Analog output type
  • Package size: 29.5×13×21.6 mm
  • Consumption current: Typ. 33 mA
  • Supply voltage: 4.5 to 5.5 V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541499500
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 249 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.34
10+
$10.44
25+
$9.63
50+
$8.36
100+
$7.66
500+
$6.96
1000+
$6.83