PDP SEO Portlet

SGM8965A-2XS8G/TR

Operational Amplifier, 2 Channels, 50 MHz, 30 V/µs, 2.2V to 5.5V, SOIC, 8 Pins

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM8965A-2XS8G/TR
Secondary Manufacturer Part#: SGM8965A-2XS8G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM8965A-2XS8G/TR is a dual high speed CMOS operational amplifier with high input impedance, zero-crossover and low distortion. This device can operate from 2.2V to 5.5V single supply. It features high speed and low noise. This supports rail-to-rail input and output operation. The input common mode voltage range is from (-VS) - 0.1V to (+VS) + 0.1V, and the output range is from (-VS) + 0.006V to (+VS) - 0.006V. Furthermore, the SGM8965A-2 provides high CMRR with zero-crossover and low distortion, which are designed to drive ADCs with high linearity. This device can be used in a variety of applications, such as audio, mobile phone and signal conditioning. Application includes audio, active filter, signal conditioning, sensor amplification, data acquisition, process control, test equipment, wideband amplifier.

  • Unity-gain stable
  • Gain-bandwidth product is 50MHz typ (+25°C, RL = 10Kohm, CL = 10pF)
  • Slew rate is 30V/μs typ (+25°C, G = +1)]
  • Common mode rejection ratio is 94dB typ (+25°C, (-VS) - 0.1V ≤ VCM ≤ (+VS) + 0.1V)
  • Input offset voltage is 50μV typ (+25°C)
  • Input bias current is 1pA typ (Full = -40°C to +125°C)
  • Input voltage noise is 9μVP-P typ (f = 0.1Hz to 10Hz, +25°C)
  • Rail-to-rail input and output
  • Specified voltage range from 2.2 to 5.5V (Full = -40°C to +125°C)
  • SOIC-8 package, operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.2012
8000+
$1.17
16000+
$1.131
24000+
$1.092
32000+
$1.053