SGM8965A-1XN5G/TR
OP Amp Single 30V/us 2.2V to 5.5V 5-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
SGM8965A-1XN5G/TR is a single high speed CMOS operational amplifier with high input impedance, zero-crossover and low distortion. This device can operate from 2.2V to 5.5V single supply. It features high speed and low noise. This supports rail-to-rail input and output operation. The input common mode voltage range is from (-VS) - 0.1V to (+VS) + 0.1V, and the output range is from (-VS) + 0.006V to (+VS) - 0.006V. Furthermore, the SGM8965A-1 provides high CMRR with zero-crossover and low distortion, which are designed to drive ADCs with high linearity. This device can be used in a variety of applications, such as audio, mobile phone and signal conditioning. Application includes audio, active filter, signal conditioning, sensor amplification, data acquisition, process control, test equipment, wideband amplifier.
- Unity-gain stable
- Gain-bandwidth product is 50MHz typ (+25°C, RL = 10Kohm, CL = 10pF)
- Slew rate is 30V/µs typ (+25°C, G = +1)]
- Common mode rejection ratio is 94dB typ (+25°C, (-VS) - 0.1V = VCM = (+VS) + 0.1V)
- Input offset voltage is 50µV typ (+25°C)
- Input bias current is 1pA typ (Full = -40°C to +125°C)
- Input voltage noise is 9µVP-P typ (f = 0.1Hz to 10Hz, +25°C)
- Rail-to-rail input and output
- Specified voltage range from 2.2 to 5.5V (Full = -40°C to +125°C)
- SOT-23-5 package, operating temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |