SGM8959-1XC5G/TR
Manufacturer:SG Micro
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: SGM8959-1XC5G/TR
Secondary Manufacturer Part#: SGM8959-1XC5G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 0.35 nA | ||
| 10 uV | ||
| 104 dB | ||
| Surface Mount | ||
| 1 | ||
| 560 uA | ||
| 1.8 to 5.5|±0.9 to ±2.75 V | ||
| -40 to 125 °C | ||
| 5SC-70 | ||
| 5 | ||
| Dual Supply, Single Supply | ||
| 2.2 x 1.35 x 1 mm | ||
| No | ||
| Extended Industrial | ||
| SC-70 | ||
| Zero-Drift | ||
| 4 MHz | ||
| 1 V/us | ||
| 127 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |