SGM8957-2XS8G/TR
OP Amp Dual 0.18V/us 1.8V to 5.5V/±0.9V to ±2.75V 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
SGM8957-2XS8G/TR is a dual high precision, low power, CMOS operational amplifier. This device can operate from 1.8V to 5.5V single supply or from ±0.9V to ±2.75V dual power supplies, and consume only 20µA quiescent current per amplifier. The SGM8957-1 sup
- Input offset voltage is 14µV typ (VS = 5V, +25°C)
- Input voltage noise is 2µVP-P typ (f = 0.1Hz to 10Hz, +25°C)
- Integrated RFI filter
- Rail-to-rail input and output
- Slew rate is 0.18V/µs typ (G = +1, +25°C)
- Qu
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
260 °C | ||
130 pA | ||
25 uV | ||
89 dB | ||
Surface Mount | ||
2 | ||
40 uA | ||
1.8 to 5.5|±0.9 to ±2.75 V | ||
-40 to 125 °C | ||
8SOIC | ||
8 | ||
Dual Supply, Single Supply | ||
5.1 x 4 x 1.5 mm | ||
No | ||
Extended Industrial | ||
SOIC | ||
Zero-Drift | ||
350 kHz | ||
0.18 V/us | ||
121 dB |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542330001 |
Schedule B: | 8542330000 |