PDP SEO Portlet

SGM892B-1.8LXN3G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM892B-1.8LXN3G/TR
Secondary Manufacturer Part#: SGM892B-1.8LXN3G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
No
Yes
260 °C
6 V
1.782 V
1 V
1.818 V
1.8 V
Surface Mount
1
1 uA
-40 to 125 °C
Active Low|Open Drain
3SOT-23
3
Yes
3.02 x 1.7 x 1.15 mm
No
Extended Industrial
SOT-23
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.308
6000+
$0.296
12000+
$0.284
24000+
$0.272
48000+
$0.267