PDP SEO Portlet

SGM8773XS8G/TR

Analogue Comparator, High Voltage, High Precision, 2 Channels, 60 ns

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM8773XS8G/TR
Secondary Manufacturer Part#: SGM8773XS8G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM8773XS8G/TR is a dual, high precision differential voltage comparator optimized for high voltage operation. This device can operate from 2.8V to 36V single supply or from ±1.4V to ±18V dual power supplies. It consumes low supply current without being affected by the supply voltage. Input common mode voltage is 1.5V lower than +VS. The SGM8773 has a push-pull output structure without external pull-up resistors. This feature makes it a good choice for applications whose PCB sizes are limited. Application includes power system monitor, medical equipment, industrial application, battery management system.

  • Total supply current is 330μA typ (+25°C, IOUT = 0mA)
  • Input bias current is ±20pA typ (VCM = 0V, +25°C)
  • Input offset voltage is 0.6mV typ (VCM = 0V, +25°C)
  • Minimum input common mode voltage: -V
  • Maximum differential input voltage +36V/-36V
  • Push-pull output structure, low output saturation voltage
  • Supports CMOS or TTL logic
  • Common mode rejection ratio is 116dB typ (VS = ±18V, VCM = -VS to (+VS) - 1.5V, +25°C)
  • Power supply rejection ratio is 116dB typ (+25°C, VS = 2.8V to 36V)
  • SOIC-8 package, operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Differential Comparator
260 °C
Surface Mount
2
330@±1.4V to ±18V uA
2.8 to 36|±1.4 to ±18 V
-40 to 125 °C
Push-Pull
8SOIC
8
Dual Supply, Single Supply
5.1 x 4 x 1.55 mm
No
Extended Industrial
SOIC
CMOS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.6006
8000+
$0.5772
16000+
$0.5538
32000+
$0.5304
64000+
$0.52065