SGM8771XS8G/TR
Manufacturer:SG Micro
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: SGM8771XS8G/TR
Secondary Manufacturer Part#: SGM8771XS8G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| 210 uA | ||
| 2.8 to 36|±1.4 to ±18 V | ||
| -40 to 125 °C | ||
| Open Drain | ||
| 8SOIC | ||
| 8 | ||
| Dual Supply, Single Supply | ||
| 5.1 x 4 x 1.55 mm | ||
| No | ||
| Extended Industrial | ||
| SOIC | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |