SGM8770XS8G/TR
Differential Comparator Dual CMOS 2.8V to 36V/±1.4V to ±18V 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:SG Micro
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: SGM8770XS8G/TR
Secondary Manufacturer Part#: SGM8770XS8G/TR
- RoHS 10 Compliant
- Tariff Charges
SGM8770XS8G/TR is a dual, high precision differential voltage comparator optimized for high voltage operation. This device can operate from 2.8V to 36V single supply or from ±1.4V to ±18V dual power supplies. It consumes low supply current without being affected by the supply voltage. Input common mode voltage is 1.5V lower than +VS. The SGM8770 has an open-drain output structure that needs external pull-up resistor. Application includes power system monitor, medical equipment, industrial application, battery management system.
- Total supply current is 310µA typ (+25°C, IOUT = 0mA)
- Input bias current is ±20pA typ (VCM = 0V, +25°C)
- Input offset voltage is 0.6mV typ (VCM = 0V, +25°C)
- Minimum input common mode voltage: -V
- Maximum differential input voltage +36V/-36V
- Open-drain output structure, low output saturation voltage
- Supports CMOS or TTL logic
- Common mode rejection ratio is 116dB typ (VS = ±18V, VCM = -VS to (+VS) - 1.5V, +25°C)
- Power supply rejection ratio is 116dB typ (+25°C, VS = 2.8V to 36V)
- SOIC-8 package, operating temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Differential Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| 2 | ||
| 310@±1.4V to ±18V uA | ||
| 2.8 to 36|±1.4 to ±18 V | ||
| -40 to 125 °C | ||
| Open Drain | ||
| 8SOIC | ||
| 8 | ||
| Dual Supply, Single Supply | ||
| 5.1 x 4 x 1.55 mm | ||
| No | ||
| Extended Industrial | ||
| SOIC | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |