PDP SEO Portlet

SGM8749YC5G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM8749YC5G/TR
Secondary Manufacturer Part#: SGM8749YC5G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Speed Comparator
260 °C
Surface Mount
1
25@5V uA
2.7 to 5.5 V
-40 to 85 °C
Open Drain
5SC70
5
Single Supply
2.2 x 1.35 x 1 mm
No
Industrial
SC70
CMOS|TTL

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.3003
6000+
$0.2886
12000+
$0.2769
24000+
$0.2652
48000+
$0.26032