SGM8743YC5G/TR
Low Power Comparator Single CMOS/TTL 2.7V to 5.5V 5-Pin SC-70 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Low Power Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| 1.9 mA | ||
| 2.7 to 5.5 V | ||
| -40 to 85 °C | ||
| Rail to Rail | ||
| 5SC-70 | ||
| 5 | ||
| Single Supply | ||
| 2.2 x 1.35 x 0.9 mm | ||
| No | ||
| Industrial | ||
| SC-70 | ||
| CMOS|TTL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |