PDP SEO Portlet

SGM8711YUDN6G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM8711YUDN6G/TR
Secondary Manufacturer Part#: SGM8711YUDN6G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Micropower Comparator
260 °C
Surface Mount
1
4.4 uA
1.8 to 5.5 V
-40 to 85 °C
Rail to Rail|Push-Pull
6UTDFN
6
Single Supply
1.6 x 1.6 x 0.5 mm
No
Industrial
UTDFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.5005
6000+
$0.481
12000+
$0.4615
24000+
$0.442
48000+
$0.43388