PDP SEO Portlet

SGM8709YN5G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM8709YN5G/TR
Secondary Manufacturer Part#: SGM8709YN5G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Micropower Comparator
260 °C
Surface Mount
1
0.366 uA
1.4 to 5.5 V
-40 to 85 °C
Open Drain
5SOT-23
5
Single Supply
3.02 x 1.7 x 1.15 mm
No
Industrial
SOT-23
CMOS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.4004
6000+
$0.3848
12000+
$0.3692
24000+
$0.3536
48000+
$0.3471