SGM8701YC5G/TR
Micropower Comparator Single CMOS 1.4V to 5.5V 5-Pin SC70 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| 1 Channel | ||
| Micropower Comparator | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| SC70 | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |