SGM8632XS/TR
OP Amp Dual 3.7V/us 2.5V to 5.5V 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
SGM8632XS/TR is a rail-to-rail I/O CMOS single and dual operational amplifier which are optimized for low voltage, low noise and low power operation. This device can operate from 2V to 5.5V single supply, and consume low quiescent current. The SGM8632 features a 3.5mV maximum input offset voltage. The minimum input common mode voltage is within 0.1V below the negative rail, and the output swing is rail-to-rail with heavy loads. This exhibits a high gain-bandwidth product of 6MHz and a slew rate of 3.7V/µs. These specifications make the operational amplifiers appropriate for various applications. Application includes sensor, audio, active filters, A/D converters, communications, test equipment, cellular and cordless phones, laptops and PDAs, photodiode amplification, battery-powered instrumentation.
- Input offset voltage is 0.9mV typ (+25°C, VS = 5V)
- Gain-bandwidth product is 6MHz typ (+25°C, VS = 5V)
- Slew rate is 3.7V/µs typ (G = 1, 2V output step, +25°C)
- Settling time to 0.1% (tS) is 0.5µs typ (G = 1, 2V output step, +25°C)
- Overload recovery time is 0.9µs typ (VIN × G = VS, +25°C)
- Input voltage noise density is 13nVvHz typ (f = 1KHz, +25°C)
- Operating voltage range from 2 to 5.5V
- Low supply current is 480µA/amplifier (typ)
- Power supply rejection ratio is 84dB min (VS = 2 to 5.5V, VCM = (-VS) + 0.5V, +25°C)
- SOIC-8 package, operating temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 2 Channels | ||
| General Purpose | ||
| 1 pA | ||
| null | ||
| 800 µV | ||
| null | ||
| -55 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| SOIC | ||
| 150 °C | ||
| 6 MHz | ||
| 3.7 V/µs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |